
High-speed buffer amplifier with 850MHz -3dB bandwidth and 2400V/µs slew rate. Features a single channel, through-hole mounting in a PDIP package, and operates from a 4.5V to 5.5V dual supply. Offers 60mA maximum output current per channel and a typical supply current of 21mA. Suitable for applications requiring fast signal amplification and buffering.
Intersil HFA1112IPZ technical specifications.
| -3db Bandwidth | 850MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 850MHz |
| Package/Case | PDIP |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 21mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2400V/µs |
| Supply Current | 26mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA1112IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
