
High-performance operational amplifier featuring an 850MHz bandwidth and a 2300V/µs slew rate. This single current feedback amplifier operates with a dual supply voltage range of 4.5V to 5.5V, with a maximum supply voltage of 11V. It offers a Common Mode Rejection Ratio of 46dB and a Power Supply Rejection Ratio of 50dB. Packaged in a compact 8-pin SOIC surface mount case (5mm x 4mm x 1.5mm), this lead-free and RoHS compliant component is suitable for operation across a wide temperature range of -40°C to 85°C.
Intersil HFA1130IBZ technical specifications.
| Bandwidth | 850MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 46dB |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Mount | Surface Mount |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Slew Rate | 2300V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA1130IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
