Intersil HFA1135IB96 technical specifications.
| -3db Bandwidth | 360MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6.9mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1530V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HFA1135IB96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
