
Intersil HFA1135IBZ technical specifications.
| Bandwidth | 360MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Mount | Surface Mount |
| Output Current | 60mA |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | Yes |
| Slew Rate | 2300V/µs |
| Voltage Gain | 0dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA1135IBZ to view detailed technical specifications.
No datasheet is available for this part.
