
High-performance, single-channel operational amplifier featuring a 360MHz bandwidth and 2300V/µs slew rate. This video amplifier operates with dual supply voltages from 4.5V to 5.5V, offering a 50dB CMRR and 54dB PSRR. Designed for surface mount applications, it boasts a low 7.3mA supply current and a wide operating temperature range of -40°C to 85°C. The amplifier includes output limiting and is RoHS compliant.
Intersil HFA1135IBZ96 technical specifications.
| Bandwidth | 360MHz |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Input Type | NO |
| Input Voltage Noise Density | 3.5nV/sqrt Hz |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HFA1135 |
| Slew Rate | 2300V/µs |
| Supply Current | 7.3mA |
| Supply Type | Dual |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA1135IBZ96 to view detailed technical specifications.
No datasheet is available for this part.