
The HFA1145IB is a single-channel amplifier with a -3db bandwidth of 330MHz and an output current of 60mA. It is packaged in a SOIC case and is designed for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It operates with a supply current of 5.8mA and has a slew rate of 2100V/µs.
Intersil HFA1145IB technical specifications.
| -3db Bandwidth | 330MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5.8mA |
| Output Current per Channel | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2100V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HFA1145IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
