
High-speed current feedback operational amplifier featuring a 330MHz -3dB bandwidth and 2100V/µs slew rate. This single-channel IC operates with dual supply voltages from 4.5V to 5.5V, consuming 5.8mA typical supply current. It offers a 60mA output current per channel and boasts a 47dB CMRR and 50dB PSRR. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Intersil HFA1145IBZ technical specifications.
| -3db Bandwidth | 330MHz |
| Bandwidth | 330MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 47dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Input Type | NO |
| Input Voltage Noise Density | 3.5nV/sqrt Hz |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.8mA |
| Output Current per Channel | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HFA1145 |
| Slew Rate | 2100V/µs |
| Supply Current | 6.1mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA1145IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
