
High-speed, single-channel operational amplifier featuring a 330MHz -3dB bandwidth and a 2100V/µs slew rate. This current feedback amplifier operates with dual supply voltages from 4.5V to 5.5V, consuming 5.8mA of operating supply current. It offers a 60mA output current per channel and a 47dB Common Mode Rejection Ratio. The through-hole mounted device is available in PDIP and SOIC packages, with an operating temperature range of -40°C to 85°C.
Intersil HFA1145IPZ technical specifications.
| -3db Bandwidth | 330MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 47dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Input Type | NO |
| Input Voltage Noise Density | 3.5nV/sqrt Hz |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.8mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HFA1145 |
| Slew Rate | 2100V/µs |
| Supply Current | 6.1mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA1145IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
