Intersil HFA1155IH96 technical specifications.
| -3db Bandwidth | 365MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Output Current per Channel | 55mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1650V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HFA1155IH96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
