
High-speed operational amplifier buffer IC featuring a 350MHz -3dB bandwidth and 1700V/µs slew rate. This quad-channel, surface-mount device operates from a dual supply voltage range of 4.5V to 5.5V, with a typical operating supply current of 5.9mA per channel. It offers a 42dB Common Mode Rejection Ratio and 45dB Power Supply Rejection Ratio, with an input bias current of 1µA and input offset voltage of 2mV. The component is lead-free, RoHS compliant, and packaged in a 14-pin SOIC for rail/tube distribution.
Intersil HFA1412IBZ technical specifications.
| -3db Bandwidth | 350MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 350MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5.9mA |
| Output Current per Channel | 55mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 24.4mA |
| Voltage Gain | 6.193dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA1412IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
