
The HFA1412IP is a quad op-amp from Intersil with a -3db bandwidth of 350MHz and an input bias current of 1uA. It features an amplifier type of BUFFER and is available in a DIP package with a mount type of through hole. The op-amp has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Intersil HFA1412IP technical specifications.
| -3db Bandwidth | 350MHz |
| Amplifier Type | BUFFER |
| Package/Case | DIP |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Operating Supply Current | 5.9mA |
| Output Current per Channel | 55mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1700V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HFA1412IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
