Intersil HFA1412IPZ technical specifications.
| -3db Bandwidth | 350MHz |
| Amplifier Type | BUFFER |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 42dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5.9mA |
| Output Current per Channel | 55mA |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 24.4mA |
| Voltage Gain | 6.193dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA1412IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
