Intersil HFA3046B technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 12V |
| Current Rating | 65mA |
| Lead Free | Contains Lead |
| Max Collector Current | 65mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Transition Frequency | 8GHz |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HFA3046B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.