
The HFA3046BZ96 is a surface mount NPN bipolar junction transistor with a collector-emitter voltage maximum of 8V and a continuous collector current of 65mA. It operates at frequencies up to 8GHz and can dissipate a maximum power of 150mW. The transistor is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 12V |
| Collector-emitter Voltage-Max | 8V |
| Continuous Collector Current | 65mA |
| Current Rating | 65mA |
| Emitter Base Voltage (VEBO) | 5.5V |
| Frequency | 8GHz |
| Gain Bandwidth Product | 8GHz |
| Lead Free | Lead Free |
| Max Collector Current | 65mA |
| Max Frequency | 8GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HFA3046 |
| DC Rated Voltage | 8V |
| RoHS | Compliant |