Intersil HFA3096B96 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 15V |
| Current Rating | 65mA |
| Lead Free | Contains Lead |
| Max Collector Current | 65mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 5.5GHz |
| DC Rated Voltage | 8V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HFA3096B96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
