
The HFA3102B96 is a NPN bipolar junction transistor with a collector emitter breakdown voltage of 12V and a maximum collector current of 30mA. It has a gain of 17.5dB and a transition frequency of 10GHz. The transistor is packaged in a SOIC surface mount package and is rated for a maximum power dissipation of 250mW. It is not RoHS compliant and contains lead.
Intersil HFA3102B96 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 12V |
| Current Rating | 30mA |
| Gain | 17.5dB |
| Lead Free | Contains Lead |
| Max Collector Current | 30mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 10GHz |
| DC Rated Voltage | 8V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HFA3102B96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
