The HFA3102BZ is a 12V NPN RF transistor with a collector base voltage of 12V and a current rating of 30mA. It is packaged in a SOIC-14 package and is suitable for surface mount applications. The transistor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The HFA3102BZ has a gain of 17.5dB and a transition frequency of 10GHz.
Intersil HFA3102BZ technical specifications.
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 12V |
| Current Rating | 30mA |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 10GHz |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA3102BZ to view detailed technical specifications.
No datasheet is available for this part.