
The HFA3127B96 is a bipolar junction transistor with a collector emitter breakdown voltage of 12V and a maximum collector current of 65mA. It is available in a surface mount SOIC package and is rated for a maximum power dissipation of 150mW. The device is not RoHS compliant and contains lead. It has a transition frequency of 8GHz and a DC rated voltage of 8V.
Intersil HFA3127B96 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 12V |
| Current Rating | 65mA |
| Lead Free | Contains Lead |
| Max Collector Current | 65mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 8GHz |
| DC Rated Voltage | 8V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HFA3127B96 to view detailed technical specifications.
No datasheet is available for this part.
