Intersil HFA3127BZ96 technical specifications.
| Collector Base Voltage (VCBO) | 12V |
| Collector-emitter Voltage-Max | 8V |
| Continuous Collector Current | 65mA |
| Current Rating | 65mA |
| Emitter Base Voltage (VEBO) | 5.5V |
| Frequency | 8GHz |
| Gain Bandwidth Product | 8GHz |
| Lead Free | Lead Free |
| Max Collector Current | 65mA |
| Max Frequency | 8GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HFA3127 |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA3127BZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
