Intersil HFA3128RZ technical specifications.
| Package/Case | QFN EP |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 8V |
| Continuous Collector Current | 65mA |
| Emitter Base Voltage (VEBO) | 5.5V |
| Frequency | 5.5GHz |
| Gain Bandwidth Product | 5.5GHz |
| Max Collector Current | 65mA |
| Max Frequency | 5.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 5.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA3128RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
