Intersil HFA3134IH96 technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 9V |
| Collector Emitter Voltage (VCEO) | 11V |
| Current Rating | 14mA |
| Lead Free | Contains Lead |
| Max Collector Current | 26mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 8.5GHz |
| DC Rated Voltage | 11V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HFA3134IH96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
