NPN Bipolar Junction Transistor (BJT) for surface mount applications in a SOT-23 package. Features a maximum collector-emitter voltage (VCEO) of 11V and a continuous collector current of 26mA. Offers a high transition frequency of 8.5GHz, suitable for high-frequency operations. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Intersil HFA3134IHZ96 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 9V |
| Collector Emitter Voltage (VCEO) | 11V |
| Collector-emitter Voltage-Max | 11V |
| Continuous Collector Current | 26mA |
| Current Rating | 14mA |
| Emitter Base Voltage (VEBO) | 4.5V |
| Frequency | 8.5GHz |
| Gain Bandwidth Product | 8.5GHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 9V |
| Max Collector Current | 26mA |
| Max Frequency | 8.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 8.5GHz |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA3134IHZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.