
The HFA3135IH96 is a PNP bipolar junction transistor packaged in a surface-mount SOT-23-6 package. It has a collector-emitter breakdown voltage of 9V and a collector-emitter voltage of 11V. The device can handle a maximum collector current of 26mA and operates within a temperature range of -40°C to 85°C. The HFA3135IH96 is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Intersil HFA3135IH96 technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 9V |
| Collector Emitter Voltage (VCEO) | 11V |
| Current Rating | 14mA |
| Lead Free | Contains Lead |
| Max Collector Current | 26mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Transition Frequency | 7GHz |
| DC Rated Voltage | 11V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HFA3135IH96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
