
Intersil HFA3135IHZ96 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 12V |
| Collector-emitter Voltage-Max | 11V |
| Continuous Collector Current | 26mA |
| Current Rating | 14mA |
| Emitter Base Voltage (VEBO) | 4.5V |
| Frequency | 7GHz |
| Gain Bandwidth Product | 7GHz |
| Lead Free | Lead Free |
| Max Collector Current | 26mA |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HFA3135 |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA3135IHZ96 to view detailed technical specifications.
No datasheet is available for this part.
