Intersil HGTG12N60A4 technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Current Rating | 54A |
| Lead Free | Lead Free |
| Power Dissipation | 167W |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HGTG12N60A4 to view detailed technical specifications.
No datasheet is available for this part.