
The HI1-0506-5 is a 16-channel dual supply multiplexer from Intersil, packaged in a CDIP with through hole mount. It operates over a temperature range of 0°C to 75°C and has an on-state resistance of 400R. The device is not RoHS compliant and is available in a rail/tube packaging configuration with 13 units per package. The multiplexer has a maximum operating supply current of 1.5mA and is designed for use in applications requiring dual supply logic functions.
Intersil HI1-0506-5 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 1.5mA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI1-0506-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
