Intersil HI1-0508/883 technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Max Supply Voltage | 44V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HI1-0508/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.