
The HI1-0509-4 is a single-channel multiplexer with a 4PST throw configuration, designed for use with dual supply types. It features an on-state resistance of 400 ohms and an operating supply current of 1.5 mA. The device is packaged in a CDIP and is available in quantities of 25. The HI1-0509-4 is not RoHS compliant and contains lead, making it a non-lead-free component. It is rated for operation between -25°C and 85°C.
Intersil HI1-0509-4 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 1.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI1-0509-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
