
The HI1-0509-5 is a single multiplexer with a 4PST throw configuration, packaged in a CDIP case and designed for through hole mounting. It operates over a temperature range of 0 to 75°C and requires a dual supply. The device has an on-state resistance of 400 ohms and an operating supply current of 1.5 mA. It is available in a package quantity of 25 units, packaged in a rail/Tube format. Note that this device contains lead and is not RoHS compliant.
Intersil HI1-0509-5 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 1.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI1-0509-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
