Intersil HI1-5051-2 technical specifications.
| Package/Case | CDIP |
| Drain to Source Resistance | 25R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 2 |
| On-State Resistance | 45R |
| Operating Supply Current | 200uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 370ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HI1-5051-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
