Intersil HI1-5051-5 technical specifications.
| Package/Case | CDIP |
| Drain to Source Resistance | 25mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 2 |
| On-State Resistance | 45R |
| Operating Supply Current | 300uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 280ns |
| Turn-On Delay Time | 370ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI1-5051-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
