Intersil HI1-674ATD/883 technical specifications.
| Number of Analog Inputs | 1 |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 67KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI1-674ATD/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.