Intersil HI1171JCB-T technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Settling Time | 10ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI1171JCB-T to view detailed technical specifications.
No datasheet is available for this part.
