Intersil HI1178JCQ technical specifications.
| Package/Case | BQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 3 |
| Package Quantity | 600 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI1178JCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
