Intersil HI1179JCQ technical specifications.
| Integral Nonlinearity (INL) | -1LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 35MS/s |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI1179JCQ to view detailed technical specifications.
No datasheet is available for this part.