Intersil HI1179JCQ-T technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI1179JCQ-T to view detailed technical specifications.
No datasheet is available for this part.