Intersil HI2-0200/883 technical specifications.
| Package/Case | Metal |
| Max Dual Supply Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HI2-0200/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.