
The HI3-0507-5 is a dual supply multiplexer from Intersil, packaged in a DIP-28 plastic package. It operates over a temperature range of 0°C to 75°C and has an on-state resistance of 400R. This device is available in quantities of 13 and is packaged in rail/Tube packaging. Note that this device is not RoHS compliant.
Intersil HI3-0507-5 technical specifications.
| Package/Case | DIP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| On-State Resistance | 400R |
| Operating Supply Current | 1.5mA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI3-0507-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
