
The HI3-0507-5Z is a single multiplexer with one channel and a logic function. It operates within a temperature range of 0°C to 75°C and is supplied by a dual 15V power source. The device has an on-state resistance of 400R and a maximum operating supply current of 1.5mA. The HI3-0507-5Z is packaged in a PDIP-28 package and is compliant with RoHS regulations.
Intersil HI3-0507-5Z technical specifications.
| Package/Case | PDIP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Switches | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 143 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI3-0507-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
