
The HI3-0509A-5Z is a dual supply op-amp from Intersil, packaged in a CDIP. It operates over a temperature range of 0°C to 75°C and is compliant with RoHS standards. The device has a maximum supply voltage of 15V and a minimum supply voltage of 10V, with a supply current of 500uA. It is available in a rail/tube packaging configuration and is not radiation hardened.
Intersil HI3-0509A-5Z technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI3-0509A-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
