12-bit Analog-to-Digital Converter (ADC) IC with a 40 kS/s conversion rate. Features a single-ended input, parallel interface, and bipolar/unipolar polarity. Operates with dual supply voltages from 11.4V to 16.5V, consuming 720mW maximum power. Packaged in a 28-pin PDIP for through-hole mounting.
Intersil HI3-574AJN-5Z technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 720mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 720mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Supply Current | 21mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI3-574AJN-5Z to view detailed technical specifications.
No datasheet is available for this part.