
Intersil HI3-7159A-5Z technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Converters | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI3-7159A-5Z to view detailed technical specifications.
No datasheet is available for this part.
