The HI3338KIBZ is an 8-bit digital-to-analog converter with a conversion rate of 50MS/s. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW. The device is packaged in a surface mount SOIC-8 package and is RoHS compliant. It is a single supply type converter with a nominal supply current of 25mA and a sampling rate of 50MS/s.
Intersil HI3338KIBZ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 50MS/s |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Series | HI3338 |
| Settling Time | 20ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI3338KIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
