The HI4-0516/883 is an 8-channel quad multiplexer from Intersil, operating within a temperature range of -55°C to 125°C. It features a 28-pin ceramic LCC package, suitable for high-reliability applications. This device is designed to handle a nominal supply voltage of 15V and is compliant with military temperature grade specifications.
Intersil HI4-0516/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil HI4-0516/883 to view detailed technical specifications.
No datasheet is available for this part.