Analog Multiplexer Single 8:1 20-Pin CLCC
Intersil HI4-0548/883 technical specifications.
| Package/Case | CLCC |
| Max Dual Supply Voltage | 15V |
| Max Supply Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI4-0548/883 to view detailed technical specifications.
No datasheet is available for this part.