
SWITCH 2X SPDT N.B. 20CLCC /883
Intersil HI4-5051/883 technical specifications.
| Package/Case | CLCC |
| Dual Supply Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HI4-5051/883 to view detailed technical specifications.
No datasheet is available for this part.