Intersil HI4P02015Z technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 44V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 80R |
| Operating Supply Current | 500uA |
| Package Quantity | 690 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 500uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI4P02015Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.