Intersil HI4P0506-5Z technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 10V |
| Max Supply Voltage | 25V |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI4P0506-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.