Intersil HI4P0546-5Z technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HI4P0546 |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI4P0546-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
