Intersil HI5628/6IN technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI5628/6IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.